Texas Instruments ADS9226 SAR Analog-to-Digital Converter (ADC)
Texas Instruments ADS9226 SAR Analog-to-Digital Converter (ADC) is a dual-channel, simultaneous-sampling ADC with an integrated reference buffer. The device can operate on a single supply, supporting unipolar analog input signals with excellent DC and AC specifications. The device supports an interface, making the ADS9226 easy to pair with various microcontrollers, digital signal processors (DSPs), and field-programmable gate arrays (FPGAs). The device comes in a space-saving, 5mm × 5mm VQFN package. The Texas Instruments ADS9226 is specified for the extended temperature range of –40°C to +125°C.Features
- High resolution, high throughput
- 16 bits, 2.048MSPS
- 488ns fast response time with low latency
- Excellent DC and AC performance
- 16-bits, no missing codes
- ±2.75LSB max INL
- 90.8dB SNR, –100dB THD
- Two simultaneously sampled channels
- Unipolar, pseudo-differential inputs
- Wide analog supply range from 4V to 5.5V
- Integrated reference buffers
- SPI-compatible serial interface
- –40°C to +125°C extended temperature range
- 5mm × 5mm VQFN small footprint
Applications
- Servo drive position feedback
- Servo drive power-stage modules
- Telecom optical modules
- Power quality analyzers
- DC/AC power supplies, electronic loads
Functional Block Diagram
Opublikowano: 2020-08-18
| Zaktualizowano: 2024-08-12