Terasic Technologies TR10a-HL2 Arria 10 FPGA Development Kit
Terasic Technologies TR10a-HL2 Arria® 10 FPGA Development Kit offers an ideal hardware solution for designs that demand high capacity and bandwidth memory interfacing, ultra-low latency communication, and power efficiency. The board is designed for demanding high-end applications that require a full-height, half-length form-factor package, and an Altera Arria 10 GX FPGA.The Arria 10 GX FPGA provides integrated transceivers that transfer at a maximum of 12.5Gbps, enabling the TR10a-HL2 to comply with version 3.0 of the PCI Express (PCIe) standard. The Arria 10 GX FPGA also allows ultra-low latency and straight connections to four external 40G QSFP+ modules.
Terasic Technologies TR10a-HL2 Arria 10 FPGA Development Kit offers six independent banks of QDRII+ SRAM high-speed parallel flash memory for designs that demand high capacity and high speed for memory and storage. The kit delivers excellent system-level integration and flexibility while supporting all high-intensity applications.
Features
- Altera Arria 10 GX FPGA (10AX115N2F45E1SG)
- FPGA configuration
- Onboard USB Blaster II or JTAG header for FPGA programming
- Fast passive parallel (FPPx16) configuration via MAX II CPLD and flash memory
- General user input/output:
- 8 LEDs
- 4 pushbuttons
- 2 dip switches
- Clock system
- 50MHz oscillator
- Programmable clock generators Si5340A and Si5340B
- Mechanical specification: PCIe full-height and 1/2-length
- Memory
- QDRII+ SRAM
- Flash
- Communication ports
- 4 QSFP+ connectors
- Dual PCIe x8 edge connector
- 2x5 GPIO timing expansion header
- System monitor and control
- Temperature sensor
- Fan control
- Power monitor
- Power
- PCIe 6-pin power connector, 12VDC input
- PCIe edge connector power
Applications
- Low-latency trading
- Cloud computing
- High-performance computing
- Data acquisition
- Network processing
- Signal processing
Block Diagram
Board Overview
Kit Contents
Opublikowano: 2019-05-07
| Zaktualizowano: 2024-02-23