Teltonika TSF010 Flat Ethernet Switch
Teltonika TSF010 Flat Ethernet Switch is designed with an integrated DIN rail mounting for plug-and-play deployment in industrial cabinet applications. This Ethernet switch is compact, measuring 113mm x 28mm x 50mm, and lightweight, weighing only 142g. The TSF010 flat Ethernet switch is equipped with a 3-pin power input and supports a voltage range of 7VDC to 57VDC. This Ethernet switch comes with five 10/100Mbps RJ45 ports for reliable connectivity, offers IP30 protection, and operates within the -40°C to 75°C temperature range. The TSF010 unmanaged flat Ethernet switch features a 10Gbps bandwidth (non-blocking), 128KB packer buffer, and 9216B jumbo frame support. This Ethernet switch conforms to CE, UKCA, EAC, UCRF, RCM, FCC, IC, CB regulations, and IEC 62368-1:2018 safety standards.Features
- 3-pin power input
- Flat and compact
- Integrated DIN rail bracket
- 7VDC to 57VDC voltage range
Specifications
- 10Gbps bandwidth (non-blocking)
- 128KB packer buffer
- 9216B jumbo frame support
- Five 10/100Mbps RJ45 ports
- 113mm x 28mm x 50mm dimensions
- 142g weight
- IP30 protection
- -40°C to 75°C operating temperature range
- IEC 62368-1:2018 safety standards
- CE, UKCA, EAC, UCRF, RCM, FCC, IC, and CB approved
Applications
- Industrial cabinet
Hardware Overview
Additional Resource
Opublikowano: 2024-07-11
| Zaktualizowano: 2024-07-31