Telemecanique Safety Light Curtains
Telemecanique Safety Light Curtains are safety sensors designed to provide automatic machine shutdown when a restricted area is breached. Telemecanique Safety Light Curtains are compliant with safety standards up to Type 4, SIL 3, and PLe, according to EN ISO 13849-1, IEC 62061, IEC 61496-1, and IEC 61496-2 standards. There are multi-beam versions for finger (14mm) and hand (30mm) detection and 2-, 3-, or 4-beam versions for body detection. These Safety Light Curtains can be used for virtually any hazardous machine requiring zone protection for the security of operators and equipment. Master-slave versions of the Type 4 models are available for daisy-chained functions, and models with IP69K sealed protection tubes are offered for harsh environments.Features
- Optimized range of light curtains with embedded safety functions
- Manual start/restart
- External device monitoring (switching devices monitoring, such as relays or contractors)
- 29mm x 31.5mm cross-section with all key features embedded
- Complies with safety standards up to type 4, SIL 3, PLe according to EN ISO 13849-1, IEC 61508, IEC 62061, IEC 61496-1, and IEC 61496-2 standards
Specifications
- IP65, IP67, and IP69K degrees of protection
- -10°C to +55°C operating temperature range (down to -25°C for IP69K products with heating system)
- M12, 5-pin, or 8-pin electrical connection
- Cascadable master/slave segments (specific models)
Application Example
Opublikowano: 2022-06-07
| Zaktualizowano: 2024-04-02