Telemecanique IO-Link Master Controllers
Telemecanique IO-Link Master Controllers serve as the interface between sensors and PLCs, connecting sensors via IO-Link and PLCs via the Fieldbus network. The Telemecanique IO-Link Master Controllers enable high-speed, bidirectional data exchange between the controller and IO-Link devices. These devices, such as sensors, can share data, events, and notifications directly to the controller and to the cloud via OPC UA and MQTT protocols.
Features
- A simplified connection of sensors and actuators to the upper-level control and monitoring system of an automated line
- Advanced diagnostic functions, through continuous monitoring of critical parameters such as signal quality and sensor status
- A reduced commissioning time, because of fewer cables and hot swappable devices
- Integration with third-party devices, thanks to multiple fieldbus protocol support (PROFINET, Ethernet/IP)
Applications
- Packaging
- Material handling
- Material working
- Food and beverage
- Electronics
- Mobile equipment
- Railways
- Hoisting
- Lifts and escalators
- Pumping
Specifications
- Main
- IO-Link Master device type
- Communication port protocol
- XZIOM8AM12EY - EtherNet/IP
- XZIOM8AM12PY - PROFINET
- Cyclical variable exchange communication service
- 10BASE-T port Ethernet
- Complementary
- UKCA product certification
- 18VDC to 31.2VDC rated supply voltage
- Environment
- -25°C (-13°F) (min.) ambient air temperature
- -40C (-40°F) (min.) ambient air temperature for storage
- +70°C (+158°F) (max.) ambient air temperature
- +80°C (+176°F) (max.) ambient air temperature for storage
- 5% to 95% relative humidity range
Additional Resources
IO-Link Master Highlights
Videos
Opublikowano: 2026-05-19
| Zaktualizowano: 2026-05-22