TE Connectivity / Holsworthy 3550 Thick Film SMD High Power Resistors

TE Connectivity's (TE) Holsworthy 3550 Thick Film SMD High Power Resistors provide a power rating of 5W at +70°C in a 4320 size package with a maximum working voltage of 300V. The 3550 components are offered in a 1Ω to 10MΩ resistance range with a tolerance of ±1% or ±5%, which operate in a -55°C to +155°C temperature range. TE Holsworthy 3550 Thick Film SMD High Power Resistors feature a terminal finish of matte tin over a nickel barrier and are suitable for auto-placement in volume.

Features

  • 5W at +70°C in a 4320 size package
  • Suitable for auto-placement
  • Matte tin over nickel barrier terminal finish

Specifications

  • 5W at +70°C power rating
  • 1Ω to 10MΩ resistance range
  • ±1% or ±5% resistance tolerance
  • 300V max working voltage
  • 600V max overload voltage
  • 600V dielectric withstand voltage
  • -55°C to +155°C operating temperature range
Opublikowano: 2019-09-04 | Zaktualizowano: 2025-09-24