TE Connectivity L000644 NFC Antenna
TE Connectivity's (TE) L000644 NFC Antenna comes with a 100mm twisted pair 28AWG cable with an HRS connector for installation flexibility. This antenna is designed for high-performance two-way read/write operations at 13.56MHz and is supplied with adhesive backing for ease of installation. The L000644 antenna can be mounted inside a plastic device enclosure or on an internal battery. TE L000644 NFC Antenna has a reading distance of 88mm and dimensions of 70mm x 20mm x 0.15mm.Features
- Universal antenna module assembly
- Low profile
- Flexible embedded antenna
- Higher reading distance
- Peel-and-stick adhesive application
- 100mm or custom twisted pair pigtail with HRS connector
Applications
- Point-of-sale systems
- Payment terminals
- Digital ordering systems
- Ticketing machines
- Entry and access control systems
- Data exchange systems
- Quick-service restaurants
Specifications
- 13.56MHz frequency range
- 2µH self-inductance rating
- 88mm reading distance
- 70mm x 20mm x 0.15mm dimensions
- -40°C to +85°C operating temperature range
Opublikowano: 2024-01-04
| Zaktualizowano: 2024-01-12