TE Connectivity ICCON Slim Power Pins & Sockets

TE Connectivity's ICCON Slim Power Pins and Sockets offer scalable design options and space savings for efficient installation in applications up to 35A. The ICCON slim products do not require tools for installation or removal and also accommodate Pin-In-Paste (PIP) reflow processes. Scalable design options provide a variety of position options, including 4pos, 6pos, and 8pos, available in an orthogonal application with soldering mounting. ICCON slim power pins and sockets are made of copper alloy, and the compact design provides a low-profile enabling space saving. The ICCON slim products come with a 2.4mm pin diameter and are applicable in areas of testing and measurement, storage devices, industrial applications, and servers.

Features

  • Scalable design options
  • Compact design
  • Efficient installation
  • Up to 35A current capacity
  • Plug pin and socket that solder mounts onto PCB
  • Right angle pin that mates with right angle socket, for orthogonal application
  • Fit for PIP process

Specifications

  • Electrical specifications:
    • 1mohm maximum LLCR
    • 35A/pos current capacity
  • Mechanical specifications:
    • 200cycles durability
    • 2.4mm pin diameter

Applications

  • Switches
  • Servers
  • Storage devices
  • Wireless
  • Industrial applications
  • Test and measurement

Overview image

Opublikowano: 2022-10-28 | Zaktualizowano: 2025-11-20