- Strona startowa
- Najnowsze produkty
- Nowe według producentów
- TE Connectivity
- Humanoid Robots - TE
TE Connectivity Humanoid Robots
TE Connectivity's (TE) Humanoid Robots feature interconnect and sensor solutions designed to enable smarter collaboration between people and machines. TE manufactures flexible and high-performance components crucial for the advancement of humanoid robots. The comprehensive interconnect portfolio encompasses power, signal, data, and hybrid connectors, as well as electronic components such as power and signal relays, EMI filters and chokes, contactors, and sensors. These products from TE help engineers create humanoid robots that support human potential, from safe, reliable performance to precise motion.
Features
- Superior technology combined with dedicated engineer-to-engineer support
- Comprehensive understanding of key connectivity subsystem requirements, including actuators, charging interfaces, sensors, and end effectors
- Deep application expertise backed by years of experience in robotics
- Continuous product innovation, creating optimized solutions that keep pace with evolving market needs
Resources
Infographic
Featured Products
Robotic Head & Neck
TE Connectivity / Measurement Specialties Stabilizowany żyroskopowo czujnik przechyłu AXISENSE-g
Zapewnia bardzo dokładne wskazania czujnika przechyłu, minimalizując zniekształcenia w wielu zaszumionych środowiskach.
TE Connectivity / Measurement Specialties Model 820M1 Accelerometers
Designed for embedded condition monitoring and preventive maintenance applications.
TE Connectivity Przemysłowe złącza modułowe RJ45
Complies with IEC 60603-7-1 and 60603-7-3, supports industrial temperature range of -40°C to +85°C.
TE Connectivity Zestawy przewodów M12 X-Code i przewodów M12 X-Code do RJ45
Certyfikat UL, stopień ochrony IP67 gwarantujący pyłoszczelność i wodoodporność oraz zapewniający niezawodne połączenie.
TE Connectivity M8/M12 Connector System
Wide range of straight, angled, LED, and multi-position connectors that are easily intermateable.
TE Connectivity Industrial Mini I/O Connectors
Small, compact, latching, wire-to-board I/O interfaces that provide two points of contact.
Robotic Hand
TE Connectivity Ogniwa obciążeniowe do pomiaru sprężania FX29
Oferują napięcie zasilania 6 V, prąd roboczy 3 mA i rezystancję izolacji 50 MΩ.
TE Connectivity M8/M12 Connector System
Wide range of straight, angled, LED, and multi-position connectors that are easily intermateable.
TE Connectivity / ERNI MicroCon Connectors
Miniaturized, double-row fine pitch connectors with a grid dimension of 0.8mm and 12 to 100 poles.
TE Connectivity / ERNI MicroStac 0.8mm Connectors
Hermaphroditic mating design, 0.8mm pitch, single & dual row, up to 54 pins, up to 2.7A per contact.
TE Connectivity Złącza Dynamic D1000 Slim typu przewód/przewód
Nadają się do stosowania w małych urządzeniach przemysłowych i w małych maszynach.
Rotary/Linear Actuator
TE Connectivity / ERNI MiniBridge Connectors
Offers a 1.27mm pitch and includes single-row connectors and Koshiri single-row connector series.
TE Connectivity / ERNI MaxiBridge 2.54mm Connectors
Single and dual row, ideal for saving premium space between PCBs and motors, fans, and much more.
TE Connectivity Złącza Dynamic D1000 Slim typu przewód/przewód
Nadają się do stosowania w małych urządzeniach przemysłowych i w małych maszynach.
TE Connectivity / Intercontec 615 / 915 Connectors
Intercontec signal and power connectors designed for a wide variety of applications.
Central Main Controller
TE Connectivity Przemysłowe złącza modułowe RJ45
Complies with IEC 60603-7-1 and 60603-7-3, supports industrial temperature range of -40°C to +85°C.
TE Connectivity Zestawy przewodów M12 D-Code i przewodów M12 D-Code do złączy RJ45
Zgodne z protokołami Profinet, EtherCAT i Ethernet/IP, idealne do zastosowań przy naprężeniach wzdłużnych i skrętnych.
TE Connectivity Industrial Mini I/O Connectors
Small, compact, latching, wire-to-board I/O interfaces that provide two points of contact.
TE Connectivity / ERNI MicroCon Connectors
Miniaturized, double-row fine pitch connectors with a grid dimension of 0.8mm and 12 to 100 poles.
TE Connectivity / ERNI MicroStac 0.8mm Connectors
Hermaphroditic mating design, 0.8mm pitch, single & dual row, up to 54 pins, up to 2.7A per contact.
Motion Control Board
TE Connectivity Przemysłowe złącza modułowe RJ45
Complies with IEC 60603-7-1 and 60603-7-3, supports industrial temperature range of -40°C to +85°C.
TE Connectivity Zestawy przewodów M12 D-Code i przewodów M12 D-Code do złączy RJ45
Zgodne z protokołami Profinet, EtherCAT i Ethernet/IP, idealne do zastosowań przy naprężeniach wzdłużnych i skrętnych.
TE Connectivity / ERNI MiniBridge Connectors
Offers a 1.27mm pitch and includes single-row connectors and Koshiri single-row connector series.
TE Connectivity / ERNI MaxiBridge 2.54mm Connectors
Single and dual row, ideal for saving premium space between PCBs and motors, fans, and much more.
TE Connectivity Złącza Dynamic D1000 Slim typu przewód/przewód
Nadają się do stosowania w małych urządzeniach przemysłowych i w małych maszynach.
Battery Management System
TE Connectivity Dynamic Series Ruggedized Connectors
Signal level circuitry to power circuit connectivity in a ruggedized, industrialized package.
Battery Swap System
TE Connectivity Złącza hybrydowe piętrowe BESS
Features heavy-duty connectors (HDC), ideal for battery energy storage system (BESS) applications.
TE Connectivity Moduły transmisji danych i zasilania/sygnałów HMN o dużej gęstości
Umożliwiają obsługę rozwiązań z zakresu robotyki i automatyki w systemach HDC HMN.
TE Connectivity Systemy złączy HCI 4 mm i 6,2 mm
Systemy połączeniowe przewód-przewód i przewód-płytka o wysokiej wydajności prądowej do 20 A.
Charging System
TE Connectivity Złącza ładowania o dużej mocy
Umożliwiają ładowanie o dużej mocy, redukując przestoje i maksymalizując produktywność.
TE Connectivity EMI Filters & Chokes
Available in a wide range of configurations, including one-, two-, three-, and four-channel options.
TE Connectivity Złącza ładowania do urządzeń mobilnych z możliwością bezwzrokowego łączenia.
Złącza przeznaczone do mniejszych robotów mobilnych i pojazdów autonomicznych w środowiskach magazynowych.
TE Connectivity / Schrack RT2 General Purpose Power PCB Relays
Features 2 pole 8A relays with two contact arrangements: 2 Form C and 2 Form A.
Robotic Feet
TE Connectivity / Measurement Specialties Model 820M1 Accelerometers
Designed for embedded condition monitoring and preventive maintenance applications.
TE Connectivity / Measurement Specialties Stabilizowany żyroskopowo czujnik przechyłu AXISENSE-g
Zapewnia bardzo dokładne wskazania czujnika przechyłu, minimalizując zniekształcenia w wielu zaszumionych środowiskach.
- TE Connectivity