TE Connectivity SMA-A MELF Resistors

TE Connectivity's (TE) SMA-A Metal Electrode Leadless Face (MELF) Resistors are metal film precision MELF resistors with an SMD-enabled structure. These resistors offer tight tolerance and low TCR (Temperature Coefficient of Resistance). The SMA-A resistors are available in three different sizes and six power ratings. Typical applications include automotive, industrial, telecommunication, and medical equipment.

Features

  • AEC-Q200 compliance
  • Thin film technology
  • Excellent overall stability
  • Sn termination on Ni barrier layer
  • Tight tolerance down to ±0.1%
  • Extremely low TCR down to ±10PPM/°C
  • SMD enabled structure

Specifications

  • 0.2W, 0.3W, 0.25W, 0.4W, 0.5W, and 1W power ratings
  • -55°C to 155°C operating temperature range
  • 0.1Ω to 3.4MΩ capacitance value range

Construction & Dimensions

Mechanical Drawing - TE Connectivity SMA-A MELF Resistors
Opublikowano: 2018-04-12 | Zaktualizowano: 2025-09-25