TE Connectivity / Linx Technologies IPW Series Outdoor Antennas
TE Connectivity / Linx Technologies IPW Series Outdoor Antennas offer a 617MHz to 7.1GHz frequency range, up to 8.7dBi gain rating, and an IP67 rating. These antennas provide a ground-plane independent dipole antenna solution that mounts permanently to metallic and non-metallic surfaces. TE Connectivity / Linx Technologies IPW Series Outdoor Antennas are available for cellular, Wi-Fi®, and LPWA/ISM applications and are ideal for use with remote sensor networks.Features
- Connector Types
- SMA plug (male pin)
- RP-SMA plug (female socket)
- N plug (male pin)
- 617MHz to 7.1GHz frequency range
- Up to 8.7dBi gain rating
- IP67 rating
Applications
- Cellular
- Wi-Fi
- LPWA / ISM
View Results ( 6 ) Page
| Numer części | Karta charakterystyki | Częstotliwość minimalna | Maksymalna częstotliwość | Wzmocnienie | Liczba pasm | Rodzaj złącza antenowego | Częstotliwość środkowa |
|---|---|---|---|---|---|---|---|
| ANT-915-IPW1-RPS | ![]() |
902 MHz | 930 MHz | 2.7 dBi | 1 Band | RP-SMA Male | 915 MHz |
| ANT-W63-IPW1-NP | ![]() |
2.4 GHz | 7.125 GHz | 8.7 dBi | 3 Band | N Plug | |
| ANT-5GW-IPW3-NP | ![]() |
3.1 dBi, 4.4 dBi, 4.8 dBi, 6.1 dBi, 5.7 dBi, 8.0 dBi, 5.6 dBi, 4.4 dBi, 5.8 dBi, 7.2 dBi | 10 Band | N Type Male | 600 MHz, 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.3 GHz, 2.5 GHz, 3.3 GHz, 3.5 GHz, 3.7 GHz, 4.9 GHz | ||
| ANT-5GW-IPW1-NP | ![]() |
617 MHz | 5 GHz | 7.6 dBi | 10 Band | SMA Male | |
| ANT-5GW-IPW2-NP | ![]() |
617 MHz | 5 GHz | 3.7 dBi | 10 Band | N Plug | |
| ANT-8/9-IPW1-SMA | ![]() |
862 MHz | 930 MHz | 2.9 dBi | 2 Band | SMA Male |
Opublikowano: 2021-10-11
| Zaktualizowano: 2023-07-24