TE Connectivity / Linx Technologies ANT ID Series Antennas

TE Connectivity / Linx Technologie ANT ID Series Antennas are 1/2-wave center-fed industrial dipole antennas with a weatherized design for industrial and outdoor applications. The plastic and cable are rated for a wide temperature range and UV exposure for long-term reliability. Two standard cable lengths of 1m and 2m allow the antenna to be remotely mounted in a position to achieve improved RF performance. An integrated flange makes mounting the antenna simple. ID Series antennas attach via a standard SMA or Part 15 compliant RP-SMA connector. Typical applications include outdoor meters, solar panel controls, and other sensor monitoring or control systems that require an economical, but rugged, solution.

Features

  • Weatherized assembly for outdoor installation
  • UV protection
  • Wide temperature range
  • IP-67 rating
  • Small size
  • Outstanding VSWR
  • Integrated mounting flange
  • Standard SMA or Part 15 compliant RP-SMA connector

Applications

  • Outdoor meters
  • Solar panel controls
  • Sensor monitoring
  • Control systems
Opublikowano: 2017-06-06 | Zaktualizowano: 2023-07-24