TE Connectivity / Linx Technologies 2.92mm Jack PCB Connectors

TE Connectivity / Linx Technologies 2.92mm Jack PCB Connectors offer a 0.1dB maximum insertion loss, 0Hz to 40GHz frequency range, and 750VRMS dielectric withstanding voltage. These connectors are available with either a surface-mount or edge-mount design and have a convenient threaded mating interface, providing a reliable, easy-to-use construction. The 2.92mm connectors meet requirements for vibration, corrosion resistance, mechanical, and thermal shock. Applications for the 2.92mm Jack PCB Connectors from TE Connectivity / Linx Technologies include satellite communications, test and measurement, radar, and experimental.

Features

  • CON292001-1
    • Passivated stainless steel body for superior corrosion resistance
    • Gold-plated beryllium copper center contact
    • Direct PCB attachment
    • Solderless compression-mount design
    • All mounting hardware provided
      • 2x split washers
      • 2x pan-head machine screws
  • CON292003
    • Nickel-plated brass body for superior corrosion resistance
    • Gold-plated beryllium copper center contact
    • Direct PCB attachment
    • Solderless compression-mount design
    • All mounting hardware is passivated stainless steel
      • 2x split washers
      • 2x pan-head screws
  • CON292003-2-G
    • Gold-plated stainless steel body for superior corrosion resistance
    • Gold-plated beryllium copper center contact
    • Direct PCB attachment
    • Reflow- or hand-solder assembly
  • CON292003-1-G
    • Gold-plated brass body
    • Gold-plated beryllium copper center contact
    • Gold-plated brass clamp
    • 2x hex-head cap screws provided
    • Direct PCB attachment
    • Solderless compression-mount design

Applications

  • Satellite communications
  • Test and measurement
  • Radar
  • Experimental

Specifications

  • 50Ω impedance rating
  • 0Hz to 40GHz frequency range
  • 750VRMS dielectric withstanding voltage
  • 5000MΩ minimum insulation resistance
  • 0.1dB maximum insertion loss
Opublikowano: 2022-12-15 | Zaktualizowano: 2025-03-12