TDK Wireless Charging Coils

TDK Wireless Charging Coils for smart phones and other mobile devices employ a proprietary flexible thin metal magnetic sheet, achieving an industry-leading thickness of only 0.52mm. These TDK wireless power transfer coil units are ultra-thin, lightweight and highly resistant to shock. The design of the coils minimizes the tendency toward rising resistance and achieves a power transfer efficiency that meets the requirements of the WPC Qi standard. These TDK devices also have a low height and an output current of 0.5 to 0.6A.

Features

  • High reliability
    • Ultra-thin
    • Light-weight
    • Highly resistant to shock
    • Low height
    • 05. to a 0.6A output current
  • 0.52mm thickness
  • Meets WPC "Qi" standard

Applications

  • Chargers for:
    • Smartphones
    • Digital cameras
    • Bluetooth headsets
    • And similar devices

Related Modules

WRM Receiving Module - 13µH inductance, 1 coil, 270mΩ DC resistance (max.), 1.0-1.8mm thickness

WTM Transmitting Module - 6.3µH inductance, 1 coil, 60mΩ DC resistance (max.), 9.0mm thickness

Opublikowano: 2012-10-16 | Zaktualizowano: 2022-07-21