TDK TFM-ALMA AEC-Q200 Thin Film Power Inductors

TDK TFM-ALMA Thin-Film Metal Power Inductors are AEC-Q200 compliant and ideal for automotive power circuit applications such as in-vehicle camera modules and communication modules for V2X. This series uses TDK's proprietary metallic magnetic material as its core and supports a wide operating temperature range from -55°C to +150°C. With dimensions as small as 2mm x 1.25mm x 1mm, the mounting area is downsized by approximately 22% from conventional products contributing to space-saving designs. TDK TFM-ALMA AEC-Q200 Thin Film Power Inductors provide increased robustness against mechanical stress, such as vibration and shock, due to a resin electrode structure.

Features

  • Dimensions as small as 2mm x 1.25mm x 1mm to save space
  • Proprietary metallic magnetic material
  • Increased robustness against mechanical stress
  • Compliant with AEC-Q200 qualifications

Applications

  • ADAS ECUs
  • In-vehicle cameras (view cameras, sensing cameras)
  • Radars
  • Meter clusters
  • Automotive communication modules
  • Other power supply circuit uses

Specifications

  • 100nH to 10µH inductance range
  • ±20% tolerance
  • 8mΩ to 360mΩ maximum DC resistance
  • -55°C and +150°C operating temperature range
Opublikowano: 2016-06-14 | Zaktualizowano: 2025-12-30