TDK MLK Multilayer Ceramic Inductors
TDK MLK Multilayer Ceramic Inductors use a giga-spiral laminated structure to reach a self-resonant frequency higher than that of the MLG structure while limiting the decrease of Q in the GHz band. The monolithic structure is formed using a multilayering and sintering process with ceramic and conductive materials for high-frequency. These inductors are available in 0603 (0.6mm x 0.6mm x 0.03mm) and 1005 (1.0mm x 0.5mm x 0.5mm) package sizes with available inductances of 1.1µH, 11µH, and 100µH. The MLK inductors from TDK can operate in temperatures ranging from -55°C to +125°C.
Features
- Limited Q decrease in the GHz band
- High-frequency due to monolithic structure, formed via multilayering/sintering with ceramic, conductive materials
- Giga-spiral laminated structure for a high self-resonant frequency
- No directivity
Applications
- Smartphones
- Tablets
- High-frequency modules (Pas, VCOs, FEMs, etc.)
- BLUETOOTH®
- W-LAN
- WUB
- Tuners and other high-frequency circuits for the mobile communication industry
Specifications
- 1nH to 330nH inductance range
- ±0.3nH, ±0.5nH, or ±5% tolerance options
- 50mA to 1A maximum DC current range
- 100mΩ to 8Ω maximum DC resistance range
- Minimum Q range 3 to 22
- 400MHz to 19.3GHz SRF range
- -55°C to +125°C temperature range
Opublikowano: 2016-05-05
| Zaktualizowano: 2026-04-09