TDK InvenSense ICM-42370-P High Performance 3-Axis Accelerometer
TDK InvenSense ICM-42370-P High-Performance 3-Axis Accelerometer is a high-performance MEMS MotionTracking device in a 2.5mm x 3mm x 0.76mm 14-pin LGA package. This accelerometer includes a configurable host that supports I3CSM, I2C, and SPI serial communication. The ICM-42370-P accelerometer consists of two programmable interrupts with ultra-low-power wake-on-motion, up to 2.25Kbytes of FIFO, and 3.5µA sleep mode current consumption. This 3-axis accelerometer supports low accelerometer sensor noise that includes high stability against temperature, shock (up to 20,000g), SMT/bend-induced offset, and immunity against out-of-band vibration-induced noise. Typical applications include cameras, appliances, and consumer and medical wearables (IoT).Features
- 0.20mA low-noise mode current consumption
- 3.5µA sleep mode current consumption
- ±2g/±4g/±8g/±16g digital-output X-, Y-, and Z-axis accelerometer with programmable full-scale range
- High accel sensitivity with 16-bit ADC
- APEX motion functions:
- Pedometer
- Tilt detection
- Low-g detection
- Freefall detection
- Wake on motion
- Significant motion detection
- Host interface:
- 12.5MHz I3CSM
- 1MHz I2C
- 24MHz SPI
- 20,000g shock tolerant
- Low-power mode support for always-on experience
- User-programmable digital filters for accel and temp sensor
- MEMS structure is hermetically sealed and bonded at a wafer level
- 2.5mm x 3mm x 0.76mm 14-pin LGA package
- RoHS and Green-compliant
Applications
- Home/industrial appliances
- Security cameras/dash cam
- Premium IoT/medical wearables
Block Diagram
Opublikowano: 2024-04-12
| Zaktualizowano: 2024-12-03