TDK Design Kits

TDK Design Kits feature various components conveniently packaged and individually labeled for easy access. These kits are designed to help engineers select suitable components for the desired applications. TDK Design Kits are available for inductors, Flexield noise suppression sheets, and µPOL™ DC-DC power modules.

Inductor Kits

TFM-ALMA Inductors Kit - View Product

     • 2mm x 1.6mm
     • 0.24µH to 2.2µH

VLS5045EX Inductors Kit - View Product
     • 5mm x 5mm
     • 0.24µH to 2.2µH

VLS6045EX Inductors Kit - View Product
     • 6mm x 6mm
     • 0.47µH to 680µH

VLS5045EX-H Inductors Kit - View Product
     • 5mm x 5mm
     • 1µH to 220µH

VLS6045EX-H Inductors Kit - View Product
     • 6mm x 6mm
     • 1µH to 220µH

VLBU-1-KIT Inductors Kit - View Product

     • 10mm x 6mm
     • 100nH to 120nH

VLBU-2-KIT Inductors Kit - View Product

     • 8mm x 5mm
     •
100nH to 400nH

Flexield Noise Suppression Sheets

Magnetic Sheet Sample Kit - View Product
     • Includes IFL, IFM, and IFF series

 

Micro POL DC-DC POWER MODULE

Switching Voltage Regulators FS1406 series uPOL Sample Kit - View Product
     • 3mm x 3mm
     • 6A output current

Auto Kits

Auto CAN Kit - View Product
     • AEC-Q200 qualified
     • Supports high temperatures of up to +150°C

Auto Ethernet Kit - View Product
     • AEC-Q200 qualified
     • Supports high temperatures up to +125°C by using metal terminals

Opublikowano: 2022-10-10 | Zaktualizowano: 2025-08-19