TDK CKG Series MEGACAP Type MLCCs

TDK CKG Series MEGACAP Type MLCCs feature a metal frame that is attached to the terminal electrodes of the MLCC. This flexible metal frame absorbs any stress caused by thermal shock and board bending. These AEC-Q200-compliant capacitors also provide twice the capacitance on a single capacitor footprint. TDK CKG Series MEGACAP Type MLCCs are ideally suited for use in smoothing and decoupling applications that require high capacitance and in resonant circuits of wireless power transfer applications (C0G type).

Features

  • Metal frame resists mechanical stress and thermal shock
  • Stacked structure offers twice the capacitance functions
  • AEC-Q200 compliant
  • C0G type has stable temperatures and DC bias characteristics also available
  • Mounting on aluminum board is applicable

Applications

  • Smoothing and decoupling that require high capacitance
  • Resonant circuits of wireless power transfer (C0G type)

Videos

Opublikowano: 2015-03-31 | Zaktualizowano: 2022-03-11