TDK CeraLink™ Low-Profile (LP) Capacitors

TDK CeraLink™ Low-Profile (LP) Capacitors feature a high ripple current capability, low equivalent series inductance (ESL), and low equivalent series resistance (ESR). The devices have low power loss with low dielectric absorption. Typical applications for TDK CeraLink LP Capacitors include 650V, 900V, or 1200V semiconductor module industrial power converters and inverters.

Features

  • High ripple current capability 
  • Low ESL 
  • Low ESR 
  • Optimized for high frequencies up to several MHz 
  • Low dielectric absorption 
  • Low power loss 
  • Increasing capacitance with DC bias up to operating voltage 
  • High capacitance density 
  • Minimized dielectric loss at high temperatures
  • High reliability
Opublikowano: 2019-07-30 | Zaktualizowano: 2026-04-06