TDK B57861 NTC Thermistors for Temperature Measurement
TDK B57861 NTC Thermistors for Temperature Measurement provide a short response time and a temperature curve from -40°C to +155°C. The B57861 thermistors are equipped with a JST connector and feature epoxy encapsulation as well as PTFE-insulated leads of silver-plated CU wire. These TDK probe assemblies are ideal for temperature measurement applications.
Features
- Ideal for temperature measurement applications
- Short response time
- Epoxy encapsulation
- Equipped with JST connector
- PTFE-insulated leads of silver-plated CU wire (7mm x 0.16mm), 26AWG (220mm)
- Temperature curve from -40°C to +155°C
- IEC 60068-1 climatic category
Dimensions
Opublikowano: 2022-04-12
| Zaktualizowano: 2026-04-02