EPCOS / TDK B3271 MKP DC Link Film Capacitors
EPCOS / TDK B3271 MKP DC Link Film Capacitors offer good self-healing properties, low losses with high current capability, and high reliability. These compact AEC-Q200D compliant capacitors range in capacitance from 0.47μF to 170μF and are rated for voltages from 500VDC to 1600VDC with a maximum operating case temperature of +105°C. The capacitors are available in lead spacings of 27.5mm, 37.5mm, and 52.5mm, in both 2-pole and 4-pole versions. The low 11.5nH to 23nH self-inductances combined with the high ripple current capability make the B3271 capacitors suited for SiC-based inverters operating at high switching frequencies. The EPCOS/TDK B3271 Metallized Polypropylene Film Capacitors are qualified to IEC 61071, AEC-Q200, and UL 810 and enable use in typical industrial applications such as frequency converters, photovoltaic inverters, EV fast chargers, and automotive applications such as onboard chargers and auxiliary/power inverters.Features
- High CV product, compact
- Good self-healing properties
- Over-voltage capability
- Low losses with high current capability
- High reliability
- Long useful life
- UL 810 construction
- AEC-Q200D compliant
- RoHS compatible
Applications
- Frequency converters
- Photovoltaic inverters
- EV fast chargers
- Onboard chargers
- Auxiliary and power inverters
Specifications
- 0.47μF to 170μF capacitance range
- ±5% or ±10% capacitance tolerance options
- 500VDC to 1600VDC range
- 2-pole or 4-pole options
- 2.3mΩ to 17.7mΩ ESR range
- 11.5nH to 23.0nH typical ESL range
- -55°C to +105°C operating temperature range
- UL 94V-0 plastic case with polypropylene dielectric
- UL 94V-0 epoxy resin sealing
- Parallel wire leads, lead-free tinned
- 27.5mm to 52.5mm lead spacing range
Videos
Opublikowano: 2022-10-11
| Zaktualizowano: 2023-07-24