EPCOS / TDK AFA Analog Output Pressure Sensors
TDK AFA Analog Output Pressure Sensors are suitable for applications with pressure ranges of 1 bar to 11 bar in an extended temperature range up to +125°C. The AFA components offer a 0.5V to 4.5V output signal at 5V proportional to pressure and the supply voltage (ratiometric). Based on piezoresistive MEMS technology, the AFA pressure sensors feature an integrated signal conditioner that compensates for non-linearity/temperature errors and supplies a precise calibrated, amplified output signal with high immunity against electromagnetic influences. The TDK AFA Analog Output Pressure Sensors provide short response times, high measuring accuracy, and overvoltage/reverse voltage protection. The easy-to-mount piezoresistive pressure transmitter features a robust stainless steel ø0.4mm pressure port with an M10 thread. The sensors are suitable for pressure measurement of non-freezing media such as fuel, diluted acids, or contaminated air.Features
- Suitable for applications with pressure ranges of 1 bar to 11 bar in an extended temperature range up to +125°C
- High resistance to non-freezing media like fuel, diluted acids, and contaminated air
- Voltage output signal (0.5V to 4.5V at 5V supply) proportional to pressure and supply voltage (ratiometric)
- Pressure sensor based on piezoresistive MEMS technology
- The integrated signal conditioner compensates for non-linearity/temperature errors and supplies a precise calibrated, amplified output signal with high immunity against electromagnetic influences
- High resistance to a large variety of media, only unsuitable against substances that react with silicon, glass, FKM, and stainless steel
- Overvoltage and reverse voltage protection
- Short response time (1ms typical, 2ms maximum)
- High ±0.5V measuring accuracy (full scale)
- Wire harness with 1m long cable included
- Halogen-free according to IEC 61249-2-21 clause 3.1
- RoHS compatible
Applications
- Industrial process control
- Food packaging systems
- Pump monitoring
- Pneumatic systems
- Automation
Specifications
- 6.5Nm tightening torque
- Temperature ranges
- -20°C to +125°C operating
- -40°C to +125°C storage
- 1.0 bar to 11.0 bar rated absolute pressure range
- 15.0 bar minimum overpressure
- 30.0 bar minimum burst pressure
- 100 mbar minimum ambient pressure
- 4.5V to 5.5V supply voltage range
- ±33V reverse voltage, overvoltage
- 9.5mA maximum supply current, 7.5mA typical
- 2.5mA maximum signal output current
- ±25mA short circuit current
- 2.0kΩ minimum load resistor
- 95nF maximum load capacity
Opublikowano: 2022-08-11
| Zaktualizowano: 2023-07-19