TDK ADL-VF Decoupling Inductors
TDK ADL-VF Decoupling Inductors are wire-wound inductors designed for automotive power-over-coax (PoC) applications. These inductors achieve broadband impedance characteristics and excellent DC superimposition characteristics. The ADL-VF series features 0.49µH ±20% inductance and 0.11Ω maximum DC resistance and are compatible with high currents of up to 1600mA. TDK ADL-VF Decoupling Inductors are available in a compact and thin form factor, with dimensions of 3.2mm x 2.5mm x 2.5mm and a temperature range of -55°C to +155°C. The series is ideal for advanced driver assistance systems (ADAS) applications.
Features
- Achieves broadband impedance characteristics and good DC superimposition characteristics due to original coiled wiring design and original structure
- Compatible with high currents of up to 1600mA
- Delivers high impedance across a wide frequency range
- Compliant with AEC-Q200
- -55°C to +155°C operating temperature range (including self-heating)
Applications
- PoC circuits for automotive cameras
- ADAS
Characteristics
Dimensions
Opublikowano: 2025-03-09
| Zaktualizowano: 2026-02-03