TDK-Lambda HWS30-1500/ME Single Output Power Supplies
TDK-Lambda HWS30-1500/ME Series Single Output Power Supplies feature 85-265VAC or 120-370VDC universal inputs, a broad 30W to 1500W product range, and a wide range of AC inputs. These high-efficiency TDK-Lambda power supplies are RoHS compliant and feature medical approvals. The HWS30-1500/ME Series are designed for medical applications.
View Results ( 3 ) Page
| Numer części | Karta charakterystyki | Opis | Moc wyjściowa | Prąd wyjścia–kanał 1 | Napięcie wyjścia – kanał 1 |
|---|---|---|---|---|---|
| HWS1500-36/ME | ![]() |
Power Supplies - Chassis Mount 1512W 36V 42A | 1.512 kW | 42 A | 36 VDC |
| HWS1500-24/ME | ![]() |
Power Supplies - Chassis Mount 1560W 24V 65A | 1.56 kW | 65 A | 24 VDC |
| HWS1500-48/ME | ![]() |
Power Supplies - Chassis Mount 1536W 48V 32A | 1.536 kW | 32 A | 48 VDC |
Opublikowano: 2017-01-11
| Zaktualizowano: 2022-07-08