Tark Thermal Solutions OptoTEC OTX/HTX Thermoelectric Coolers

Tark Thermal Solutions OptoTEC OTX/HTX Thermoelectric Coolers feature high-performing thermoelectric material that boosts performance and tightens process control. OptoTEC OTX coolers have a maximum operating temperature of +120°C, and the HTX coolers are designed to operate in temperatures up to +150°C. These coolers are primarily used in applications to stabilize the temperature of sensitive optical components in the telecom and photonics industries. Tark Thermal Solutions OptoTEC OTX/HTX Thermoelectric Coolers offer a miniature footprint, no sound or vibration, and reliable solid-state operation.

Features

  • Miniature footprint
  • Precise temperature control
  • Reliable solid-state operation
  • No sound or vibration
  • RoHS compliant
  • Operates in high-temperature applications (HTX Series)

Applications

  • Laser diodes
  • Optical transceivers
  • Lidar sensors
  • Infrared range (IR) sensors
  • CMOS sensors
  • Autonomous systems
  • Machine vision
  • Security cameras

TECs Utilize the Peltier Effect to Transfer Heat

Tark Thermal Solutions OptoTEC OTX/HTX Thermoelectric Coolers

Application Example

Infographic - Tark Thermal Solutions OptoTEC OTX/HTX Thermoelectric Coolers
Opublikowano: 2021-07-23 | Zaktualizowano: 2026-03-19