Taoglas TG.55.8723 5G/4G Terminal-Mount Monopole Antenna
Taoglas TG.55.8723 5G/4G Terminal-Mount Monopole Antenna offers high efficiency of up to 80%, a 600MHz to 6GHz bandwidth range, and maximum 2W input power. The TG.55.8723 antenna covers many 5G NR sub-6GHz bands, including the Extended LTE Band 71, and has an SMA (M) connector as standard, making it an ideal solution for any device requiring reliable performance in a slim form factor. The SMA (M) connector hinge mechanism allows the antenna to be rotated into the preferred orientation, helping to avoid other antennas or objects and with isolation by pointing the antenna in different directions when used in MIMO systems or when other antennas are present on the same device. Taoglas TG.55.8723 Monopole Antenna is designed primarily for use with modules and devices that require high efficiency and peak gain.Features
- Covers worldwide 4G bands
- Covers sub-6GHz 5G NR bands
- High efficiency
- 3G/2G fallback with NB-IoT and CAT-M capabilities
- Terminal mount
Applications
- Gateways and routers
- Industrial IoT
- Smart metering
- Smart homes
- Vending machines
- Connected enterprise
Specifications
- Efficiency up to 80%
- 600MHz to 6GHz bandwidth range
- 50Ω impedance rating
- Linear polarization
- Omnidirectional radiation pattern
- 2W maximum input power
- 13mm SMA connector diameter
- -40°C to +85°C temperature range
- Dimensions
- 172mm x 23.9mm x 13mm (straight)
- 148mm x 42.4mm x 13mm (right angle)
Additional Resources
Opublikowano: 2022-06-29
| Zaktualizowano: 2023-01-27