Taoglas Synergy MA1511 11-in-1 Antennas
Taoglas Synergy MA1511 Antennas are an 11-in-1 next-generation permanent mount antenna for vehicle roof applications. The 11 antennas inside support 5G/4G, GPS/GLONASS/BeiDou, and Wi-Fi (2.4GHz/5GHz). The patent-pending antenna delivers powerful MIMO antenna technology for 5G/4G, Wi-Fi 2.4/5.8GHz 802.11n, and the emerging 802.11ac. The optimized GPS/GLONASS/BeiDou patch antenna enables location positioning. The 5G/4G antenna is backward compatible to work at most worldwide 2G and 3G bands. Taoglas Synergy MA1509 Antennas are ideal for applications that require highly sophisticated antennas for real-time streaming that demand high-speed video uplink and downlink.Features
- 11-in-1 antenna
- 4 x 5G/4G MIMO antenna
- 6 x Wi-Fi 2.4GHz/5GHz MIMO antenna
- 1 x active GPS/GLONASS/BeiDou antenna front end GNSS SAW filter
- IP67-rated waterproof
- High-efficiency/peak gain outdoor antenna
- 300mm RG-174 with 4700mm TGC-200 cable
- SMA(M) / RP-SMA(M) connectors
- RoHS and REACH compliant
Applications
- Next-generation OEM automotive connectivity
- Multimedia, navigation, and telematics systems
- V2V, V2X, and fleet management applications
- Real-time HD video streaming
- First net responder routers
ADDITIONAL RESOURCE
Block Diagram
Opublikowano: 2020-03-05
| Zaktualizowano: 2024-11-21