Taoglas PCS.68.A Reach Wideband 5G/4G PCB SMD Antenna
Taoglas PCS.68.A Reach Low Profile Wideband 5G/4G PCB SMD Antenna is designed to cover all 5G and 4G bands, including all sub-6GHz deployments across the 600MHz to 6000MHz spectrum. The antenna has a small footprint of 42mm x 10mm and a low-profile size of 1.5mm in height, which allows for installation where height is at a premium. The patent-pending design uses printed circuit board material and innovative design techniques to deliver the highest efficiencies at all bands when mounted on the device’s main PCB. The PCS.68.A is suitable for lower-cost 5G/4G applications, including Internet of Things projects requiring wide bandwidth.Features
- Highest efficiency in small footprint
- Low profile
- More resistant to detuning compared to other antenna integrations
- Adaptable
- Surface Mount Device (SMD)
- Minimum transmission and reception losses
Specifications
- Patent-pending innovative low-profile design
- High-efficiency wideband antenna, covering 600MHz to 6000MHz
- Supporting 5G FR1 bands
- 600MHz 5G/4G band 71 support
- Surface Mount Distribution (SMD) supplied on tape and reel
- Manufactured in an IATF16949-certified facility
- 42mm x 10mm x 1.5mm dimensions
- RoHS- and REACH-compliant
Applications
- Autonomous/UAVs
- Smart metering
- Connected health
- Wearable technologies
- Payment terminals
ADDITIONAL RESOURCES
Opublikowano: 2020-01-27
| Zaktualizowano: 2023-01-27