Taoglas Monsoon MA172 & MA173 3-in-1 GNSS Antennas

Taoglas Monsoon MA172 and MA173 3-in-1 GNSS Antennas are low-profile combination antennas. Taoglas Monsoon MA172 is a GNSS, LTE, and Wi-Fi® all-in-one antenna that integrates high-performing LTE and Wi-Fi antennas with an active GNSS antenna that supports both the GPS L1 and GLONASS L1 bands. Monsoon MA173 features two LTE and one GNSS antenna, integrating high-performing LTE MIMO antennas with an active GNSS antenna that supports both GPS L1 and GLONASS L1 bands. MA172 and MA173 applications include HD video over LTE – first responder and emergency services, intelligent transport systems, Internet of Things (IoT), high-definition video broadcast systems, wireless LTE M2M devices, and digital signage.

Features

  • MA172
    • 1 LTE antenna
    • 1 dual-band Wi-Fi antenna (2.4GHz/5.8GHz)
    • 1 active GNSS antenna - GPS L1 and GLONASS L1
    • Permanent (screw) mount
    • Covering sub-6GHz bands
    • IP67 rated, robust PC/ABS enclosure
    • 3m CFD-200 cable and SMA(M)ST connector (LTE)
    • 3m CFD-200 cable and RP-SMA(M)ST connector (Wi-Fi)
    • 3m RG-174 cable and SMA(M)ST connector (GNSS)
    • 204mm x 69mm x 31mm dimensions
    • REACH and RoHS compliant
  • MA173
    • 2 LTE MIMO antennas
    • 1 active GNSS antenna - GPS L1 and GLONASS L1
    • Permanent (screw) mounting
    • IP67 rated enclosure
    • 204mm x 69mm x 31mm dimensions
    • 3M CFD200 cable and SMA(M)ST connector (LTE MIMO)
    • 3M RG-174 Cable and SMA(M)ST connector (GNSS)
    • REACH and RoHS compliant

Applications

  • HD video over LTE - first responder and emergency services
  • Intelligent transport systems
  • IoT market
  • High-definition video broadcast systems
  • Wireless LTE M2M devices
  • Digital signage

Specifications

  • Frequency
    • 698MHz minimum
    • 2.69GHz maximum (MA173)
    • 5.85GHz maximum (MA172)
  • 6MHz bandwidth
  • 50Ω impedance
  • 3 bands
  • -40°C to +85°C operating temperature range
Opublikowano: 2021-03-10 | Zaktualizowano: 2023-01-27