Taoglas MA1508 Synergy 8-in-1 Combination Antenna

Taoglas MA1508 Synergy 8-in-1 Combination Antenna is a permanent-mount antenna for vehicle roof applications with an IP67-rated waterproof enclosure. The antennas inside support 5G/4G, GPS/GLONASS/BeiDou, and Wi-Fi® (2.4GHz/5GHz). This antenna delivers powerful MIMO antenna technology for 5G/4G, Wi-Fi 2.4/5.8GHz 802.11n, and the emerging 802.11ac, and has an optimized GPS/GLONASS/BeiDou patch antenna for location. Taoglas MA1508 Synergy 8-in-1 Combination Antenna is ideal for applications that require highly sophisticated antennas for real-time streaming applications.

Features

  • 4 x 5G/4G MIMO antenna
  • 3 x Wi-Fi 2.4GHz/5.8GHz MIMO antenna
  • 1 x GPS/GLONASS/BeiDou antenna front end GNSS SAW filter
  • IP67-rated waterproof enclosure
  • High efficiency/peak gain outdoor antenna
  • 300mm RG-174 with 4700mm TGC-200 cable
  • Connectors
    • SMA (M) for GNSS
    • 5G/4G / RP-SMA(M) for Wi-Fi
  • RoHS and REACH compliant

Applications

  • Next-generation OEM automotive connectivity
  • Multimedia, navigation, and telematics systems
  • V2V, V2X, and fleet management
  • Real-time HD video streaming
  • FirstNet Responder routers
Opublikowano: 2021-06-24 | Zaktualizowano: 2023-01-25