Taoglas GW.20.A151 2dBi 2.4GHz Dipole Antennas
Taoglas GW.20.A151 2dBi 2.4GHz Dipole Antennas are designed for 2.4GHz to 2.5GHz wireless applications such as BLUETOOTH® and Wireless LAN. These plug-mount antennas feature an RP-SMA (M) straight connector and a flexible structure that is also robust to withstand handling. The IP65 waterproof housing is made with UV-resistant TPE for superior environmental reliability and a quality finish. Other features include <-10 return loss, 50Ω impedance, and 10W input power. Taoglas GW.20.A151 2dBi 2.4GHz Dipole Antennas offer an 89.5mm length with 7.5mm diameter and are available in black or white.Features
- 2dBi 2.4GHz dipole antennas
- RP-SMA (M) straight connector
- Terminal mount
- Omnidirectional radiation
- Linear polarization
- RoHS and REACH compliant
Applications
- 2.4GHz to 2.5GHz wireless
- Bluetooth
- Wireless LAN
Specifications
- IP65 UV-resistant waterproof housing
- 89.5mm antenna length
- 7.5mm antenna diameter
- <-10 return loss
- 50Ω impedance
- 10W input power
- -40°C to + 85°C operating temperature range
Additional Resources
Opublikowano: 2021-04-21
| Zaktualizowano: 2023-01-25