Taoglas GW.05.0153W Dual-Band Wi-Fi® Monopole Antenna

Taoglas GW.05.0153W Dual-Band Wi-Fi® Monopole Antenna offers a hinged, rotatable, and high-efficiency design with the capacity to cover all Wi-Fi frequencies, including Wi-Fi 6 up to 7.125GHz. This compact antenna is only 62.3mm x Ø10mm when straight and features full 360° rotation combined with 180° hinge articulation. The GW.05.0153W monopole antenna is designed to provide superior wide-band, high-efficiency characteristics compared to other much larger antennas. Taoglas GW.05.0153W Dual-Band Wi-Fi Monopole Antenna comes with an RP-SMA(M) connector and has an operating and storage temperature range of -40°C to +85°C. Suitable applications include Wi-Fi, WLAN, ZigBee®, BLUETOOTH®, and 802.11a/b/g/n/ac.

Features

  • High efficiency with or without ground plane
  • Compact size, including when straight
  • Full 360° rotation combined with 180° hinge articulation
  • Maximum peak gain compliant with most Wi-Fi modules
  • CE certified
  • RoHS and REACH compliant

Applications

  • Wi-Fi
  • WLAN
  • ZigBee
  • Bluetooth
  • 802.11a/b/g/n/ac

Specifications

  • Full Wi-Fi band coverage: 2.4GHz/5.8GHz/7.125GHz
  • Covers all Wi-Fi 6 frequencies from 5.9GHz to 7.125GHz
  • RP-SMA(M) connector
  • 62.3mm x Ø10mm dimensions
  • 6g weight
  • -40°C to +85°C operating and storage temperature range
Opublikowano: 2024-06-07 | Zaktualizowano: 2024-07-01