Taoglas AGGBLA.125.A On-Board SMD Multi-Band GNSS Antenna
Taoglas AGGBLA.125.A On-Board SMD Multi-Band GNSS Antenna is designed to cover working constellations in the GNSS L1/L5 spectrum. This antenna comes with active circuitry and is a compact, high-precision solution for navigation or asset-tracking devices where board space is at a premium. The AGGBLA features an omnidirectional radiation pattern that enables the use of an omnidirectional antenna in devices where the orientation of the product may be unknown. Additionally, it comes with a low noise figure to preserve signal quality, helping minimize time to fix. This antenna can be mounted with no performance degradation in either orientation so long as the antenna is correctly soldered via surface mounting. Taoglas AGGBLA.125.A GNSS Antenna is suitable for precision agriculture, autonomous vehicles, robotics, and e-mobility applications.Features
- Covered Bands
- GPS L1 and L5
- BeiDou B1
- Galileo E1 and E5a
- GLONASS G1
- IRNSS L5
- SMD design
- Single-stage LNA
Applications
- E-mobility
- Precision agriculture
- Autonomous vehicles
- Unmanned aerial vehicles (UAVs) and robotics
Specifications
- 25mm x 25mm x 2.9mm dimensions
- 50Ω impedance
- 10mA current consumption
- Linear polarization
- -40°C to +85°C temperature range
Opublikowano: 2023-10-09
| Zaktualizowano: 2023-10-30