Taiwan Semiconductor TSUP8M45SH Trench Schottky Rectifier

Taiwan Semiconductor TSUP8M45SH Trench Schottky Rectifier is a highly efficient AEC-Q101 qualified rectifier. This Schottky rectifier features low power loss, wettable flank, and is ideal for automated placement. The TSUP8M45SH rectifier operates at 8A forward current (IF), 45V repetitive reverse voltage (VRRM), 150A surge forward current (IFSM), and -55°C to 175°C junction temperature range. This rectifier is used in applications such as Switching Mode Power Supply (SMPS), adapters, lighting, onboard DC/DC converter, and automotive.

Features

  • AEC-Q101 qualified
  • Low power loss
  • High efficiency
  • Level 1, per J-STD-020 moisture sensitivity level
  • Ideal for automated placement
  • Wettable flank
  • RoHS compliant
  • Halogen-free according to IEC 61249-2-21

Specifications

  • 8A forward current (IF)
  • 45V repetitive reverse voltage (VRRM)
  • 150A surge forward current (IFSM)
  • -55°C to 175°C junction temperature range
  • SMPC4.6U package

Applications

  • Switching Mode Power Supply (SMPS)
  • Adapters
  • Lighting
  • On-board DC/DC converter
  • Automotive

Curve Characteristics

Performance Graph - Taiwan Semiconductor TSUP8M45SH Trench Schottky Rectifier
Opublikowano: 2021-04-05 | Zaktualizowano: 2022-03-11