Taiwan Semiconductor TSM043NB04CZ N-Channel Power MOSFET
Taiwan Semiconductor TSM043NB04CZ N-Channel Power MOSFET is a 40V, 124A single-channel power MOSFET designed with Trench technology. This device features low RDS(ON) to minimize conduction losses and low gate charge for fast power switching action. The Taiwan Semiconductor TSM043NB04CZ power MOSFET is Pb-free, halogen-free, and RoHS-compliant. This N-channel power MOSFET is ideally used in BLDC motor control, battery power management, and DC-DC converters.Features
- N-channel
- Trench technology
- Single configuration
- Low RDS(ON) to minimize conductive losses
- Low gate charge for fast power switching
- 40V drain-source breakdown voltage (VDS)
- 124A continuous drain current (ID)
- 2W power dissipation (Pd)
- -55°C to 150°C operating temperature range
- 100% UIS and Rg tested
- RoHS-compliant
- Halogen-free according to IEC 61249-2-21
- TO-220 package
Applications
- BLDC motor control
- Battery-power management
- DC-DC converter
Package Outline Dimensions
Opublikowano: 2020-12-18
| Zaktualizowano: 2024-12-05