Taiwan Semiconductor PHAD High Efficient Surface Mount Rectifiers
Taiwan Semiconductor PHAD High Efficient Surface Mount Rectifiers feature low power loss and high efficiency. These rectifiers utilize planar technology and have a Moisture Sensitivity Level (MSL) 1 as per J-STD-020. The PHAD6JH, PHAD8JH, PHAD10JH, and PHAD12JH surface mount rectifiers are AEC-Q101 qualified and are designed for automated placement. The PHAD rectifiers come in a ThinDPAK case with a molding compound that meets the UL 94V-0 flammability rating. These rectifiers are RoHS-compliant and halogen-free. Typical applications include DC to DC converters, lighting, switching mode converters and inverters, and snubber.Features
- AEC-Q101 qualified (PHAD6JH, PHAD8JH, PHAD10JH, and PHAD12JH)
- Planar technology
- Low power loss and high efficiency
- Ideal for automated placement
- Moisture sensitivity Level (MSL) 1 as per J-STD-020
- RoHS Compliant
- Halogen-free
- ThinDPAK case
- Molding compound meets UL 94V-0 flammability rating
- Terminal:
- Matte tin plated leads, solderable per J-STD-002
- Meet JESD 201 class 2 whisker test
- Polarity indicated by cathode band
- 0.196g weight
Specifications
- Forward current (IF):
- 6A (PHAD6J and PHAD6JH)
- 8A (PHAD8J and PHAD8JH)
- 10A (PHAD10J and PHAD10JH)
- 12A (PHAD12J and PHAD12JH)
- 600VRRM Repetitive Peak Reverse voltage
- 420VRR(RMS) reverse voltage (total RMS value)
- -55°C to 175°C junction temperature range
Applications
- DC to DC converter
- Switching mode converters and inverters
- Lighting
- Snubber
- Freewheeling
View Results ( 8 ) Page
| Numer części | Karta charakterystyki | Vr – napięcie wsteczne | Vf – Napięcie przewodzenia | Max. udar prądowy | Czas regeneracji | Minimalna temperatura robocza | Maksymalna temperatura robocza |
|---|---|---|---|---|---|---|---|
| PHAD10JH | ![]() |
600 V | 1.11 V | 240 A | 60 ns | - 55 C | + 175 C |
| PHAD12JH | ![]() |
600 V | 1.1 V | 445 A | 60 ns | - 55 C | + 175 C |
| PHAD10J | ![]() |
600 V | 1.11 V | 240 A | 111 ns | - 55 C | + 175 C |
| PHAD8JH | ![]() |
600 V | 1.11 V | 220 A | 60 ns | - 55 C | + 175 C |
| PHAD12J | ![]() |
600 V | 1.1 V | 445 A | 60 ns | - 55 C | + 175 C |
| PHAD6J | ![]() |
600 V | 1.1 V | 190 A | 60 ns | - 55 C | + 175 C |
| PHAD6JH | ![]() |
600 V | 1.1 V | 190 A | 60 ns | - 55 C | + 175 C |
| PHAD8J | ![]() |
600 V | 1.11 V | 220 A | 60 ns | - 55 C | + 175 C |
Opublikowano: 2025-01-27
| Zaktualizowano: 2025-02-18