Swissbit S-600 Industrial SD/SDHC Memory Cards
Swissbit S-600 Industrial SD/SDHC Memory Cards have capacities of 512M, 1G, 2G, 4G, 8G, 16G, and 32GBytes and an extended operating temperature range of -25°C to 85°C or industrial operating temperature range of -40°C to 85°C. The Swissbit S-600 is fully compliant with SD Memory Card specification 5.0 (4-32GB) / 3.0 (512MB-2GB). The S-600 form factor is a standard SD memory card (32.0mm x 24.0mm x 2.1mm) with a write protect slider. The device is SD2.0 SDHC backward compliant, with default speed and high-speed mode.Features
- Optimized FW algorithms, especially for read/write access, highest random write performance, and excellent endurance with long data retention
- Designed for usage in applications with the highest requirements regarding reliability like data logging, POS/POI, Medical, and other demanding use-cases
- Especially suitable for intensive read/write operations
- Advanced power-off reliability technology
- Wear Leveling technology
- Equal wear leveling of static and dynamic data
- The wear leveling assures that dynamic data, as well as static data, is balanced evenly across the memory
- With that, the maximum write endurance of the device is guaranteed
- The S-600 series is optimized for high read/write traffic for demanding industrial applications.
- Read Disturb Management
- The read commands are monitored and the content is refreshed when critical levels have occurred
- Data Care Management
- The interruptible background process maintains the user data for Read Disturb effects or Retention degradation due to high-temperature effects
- Near miss ECC technology
- Minimize the risk of uncorrectable bit failure over the product lifetime
- Each read command analyzes the ECC margin level and refreshes data if necessary
- Diagnostic features with Life Time Monitoring tool support
- High reliability
- SLC Flash
- The product is optimized for a long life cycle that requires good data retention because of the high-temperature mission profile
- The number of card insertions/removals is 20,000
- Industrial temperature range -40° up to 85°C inclusive of full cross-temperature support
- SIP (System In Package) process for extreme dust, water, and ESD proof
- Controlled “Locked” BOM and PCN process
- Manufactured in a TS 16949 certified factory
- Customized options like CID registers, CPRM keys, firmware incl. settings, and marking on request
- In-field firmware update
- Swissbit Device Manager (SBDM) Tool and SDK for SBDM are available on request
Specifications
- Capacities: 512MBytes, 1GBytes, 2GBytes, 4GBytes, 8GBytes, 16GBytes, 32GBytes
- Form factor: standard SD memory card (32.0mm x 24.0mm x 2.1mm) and Write Protect slider
- Compliance: Fully compliant with SD Memory Card specification 5.0 (4-32GB) / 3.0 (512MB-2GB)
- Up to speed class 10/U3/V30 according to SD5.0 specification
- Fully compatible with UHS-I/SDR104 hosts
- SD2.0 SDHC backward compliant, default speed and high-speed mode
- FAT16 / FAT32
- Performance (max. capacity)
- SD Default speed
- SD High speed
- SD UHS-I
- Read performance: sequential read up to 95MBytes/s
- Write performance: sequential write up to 55MBytes/s
- Environmental: RoHS / REACH compliant
- Compatibility (supports SD SPI mode)
- Operating temperature range
- Extended: -25°C to 85°C
- Industrial: -40°C to 85°C
- -40°C to 100°C storage temperature range
- 2.7V to 3.6V (low-power CMOS technology) operating voltage
- 10 years @ life begin / 1 year @ life end data retention
- Reliability
- > 3,000,000 hours Mean Time Between Failure (MTBF)
- Up to 20,000 insertions
- Shock/Vibration (1,500g/50g)
- Electromagnetic compatibility test: radiated emission; radiated immunity; electrostatic discharge
Opublikowano: 2022-09-19
| Zaktualizowano: 2025-03-04