Amphenol / SV Microwave Reduced Flange PCB Edge Launch Connectors

Amphenol / SV Microwave Reduced Flange PCB Edge Launch Connectors are high-speed RF/coaxial connectors ideal for high-frequency PCB applications requiring high precision. These rugged, durable, and reusable connectors are 30% smaller than the standard flange, resulting in a smaller footprint on the design board. Amphenol / SV Microwave Reduced Flange PCB Edge Launch Connectors can also accommodate multiple PCB thicknesses and cause no damage to the PCB. Current interface configurations include the Amphenol / SV Microwave high-frequency SMA, 2.92mm, 2.4mm, and 1.85mm.

Features

  • Solderless compression mount for fast and easy installation (includes screws)
  • Flange is 30% smaller than the standard flange for reduced PCB footprint
  • SMA, 2.92mm, 2.4mm, and 1.85mm series available
  • Cost-effective solutions for testing
  • Durable and rugged design
  • Available customized PCB footprint design through simulation optimization
  • Adjustable to accommodate multiple PCB thicknesses
  • Minimal reflections through impedance-matched PCB Launch

Applications

  • 5G wireless
  • RF test and measurement boards
  • Rapid prototyping
  • High-speed digital component test
  • Military and aerospace

Videos

Opublikowano: 2020-03-17 | Zaktualizowano: 2026-05-14