Susumu RGA High Temperature Thin Film Chip Resistors

Susumu RGA AEC-Q200 Compliant High Temperature Metal Thin Film Chip Resistors have an operating temperature up to +230°C. The anti-sulfur components enable low noise and long-term stability with inorganic passivation. Susumu RGA AEC-Q200 Compliant High Temperature Metal Thin Film Chip Resistors feature a maximum voltage range of 50V to 150V, and three power rating options (1/32W, 1/16W, and 1/10W). With a 0.1% tolerance and a TCR down to 10ppm, the RGA AEC-Q200 Compliant resistors are ideal for automotive and industrial applications.

Features

  • Conductive epoxy compatible
  • Up to +230°C operating temperature
  • ±0.1% resistance tolerance, ±10ppm/°C TCR
  • Thin film structure enabling low noise and anti-sulfur

Applications

  • Automotive electronics
  • High-temperature equipment
  • Downhole drilling

Specifications

  • 1/32W, 1/16W, and 1/10W power ratings
  • 50V, 100V, or 150V maximum voltage
  • -55°C to +230°C operating temperature range
Opublikowano: 2019-09-27 | Zaktualizowano: 2023-06-21