STMicroelectronics IIS3DWBG1 Vibration Sensor
STMicroelectronics IIS3DWBG1 Vibration Sensor is a 3-axis digital vibration sensor with low noise over an ultrawide and flat frequency range. This sensor offers a selectable full-scale acceleration range of ±2g/±4g/±8g/±16g and is capable of measuring accelerations with a bandwidth up to 6kHz. The IIS3DWBG1 vibration sensor delivers high performance at low power consumption with the digital output. This sensor integrates a 3kB First-In, First-Out (FIFO) buffer to prevent data loss and reduce host processor intervention. The IIS3DWBG1 vibration sensor features ultralow noise density of 75µg/√Hz in 3-axis mode and 60µg/√Hz in single-axis mode. This sensor is available in a 14-lead plastic, Land Grid Array (LGA) package. Typical applications include industrial equipment, electric or hybrid vehicles, condition monitoring, test and measurements, and predictive maintenance.
Features
- 3-axis vibration sensor with digital output
- ±2g/±4g/±8g/±16g user-selectable full scale
- From dc to 6kHz (±3dB point) ultrawide and flat frequency response range
- Ultralow noise density:
- 75µg/√Hz in 3-axis mode
- 60µg/√Hz in single-axis mode
- High stability of the sensitivity over temperature and against mechanical shocks
- Low power: 1.1mA with all 3 axes delivering full performance
- SPI serial interface
- Low-pass or high-pass filter with selectable cutoff frequency
- Interrupts for wake-up/activity - inactivity/FIFO thresholds
- 3kB embedded FIFO
- Embedded temperature sensor
- Embedded self-test
- 2.1V to 3.6V supply voltage range
- Compact package: LGA-14L, 2.5mm x 3mm x 0.83mm
- ECOPACK and RoHS compliant
- -40°C to 125°C extended temperature range
Applications
- Vibration monitoring in industrial equipment and electric or hybrid vehicles
- Condition monitoring
- Predictive maintenance
- Test and measurements
Block Diagram
Mechanical Diagram