The STEVAL-C34KPM1 board measures voltage up to 60V, a load current up to 10A supplied power, and temperature based on the dual channel power monitor. The current measurement can be high-side, low-side, and bidirectional. Analog filters can be applied on the board.
The STMicro STEVAL-C34KPM1 expansion kit is compatible with the STWIN box (STEVAL-STWINBX1) and is supported by the high-speed data logger function pack (FP-SNS-DATALOG2).
Features
- Ideal plug-in for the STEVAL-STWINBX1 evaluation board
- TSC1641 high-precision current, voltage, power, and temperature monitoring analog front-end (AFE)
- 16-bit dual channel for current, voltage, and power monitoring
- Temperature monitoring
- Simple digital connection with I2C up to 1MHz and compatible with MIPI I3C up to 12.5MHz
- From 128µs to 32.768ms total conversion time
- 2.7V to 3.6V power supply
- Alert signals generated in case of over/under voltage, over/under current, overpower or over temperature
- Load voltage sensing from 0 to 60V
- 3.3V power supply input
Applications
- Factory automation
- Industrial sensors
Kit Contents
- STEVAL-C34PM01 expansion board with TSC1641 and 34-pin board-to-fpc connector
- A 34-pin flex cable
Overview
Opublikowano: 2024-09-24
| Zaktualizowano: 2024-10-01