STMicroelectronics SATEL-VL53L8 Breakout Board
STMicroelectronics SATEL-VL53L8 Breakout Board features two breakout boards intended to be integrated into users' designs easily. The PCB section is perforated and embeds the VL53L8 Time-of-Flight sensor module. The VL53L8CX is an 8x8 multizone, ToF ranging sensor, which enhances performance under ambient light with reduced power consumption. Based on ST FlightSense technology, the sensor is designed to provide accuracy up to 400cm with a 65° diagonal FoV.The ST SATEL-VL53L8 breakout board features a mini-PCB that breaks off for use via flying wires in a 3.3V supply application. The SATEL-VL53L8 breakout board is then easy to integrate into development and evaluation devices implementing the small size.
Features
- Time-of-Flight expansion board based on the VL53L8 series for STM32 Nucleo
- Divisible board that can be used as a mini-PCB breakout board, easy to integrate into the customer's devices
- 2x breakout boards available in the package
- Compatible with X-NUCLEO-53L8A1
Applications
- Personal electronics
- Audio
- Video
- Gaming
- Drones
- Virtual augmented reality
- Wearables
Additional Resources
Opublikowano: 2023-03-31
| Zaktualizowano: 2023-07-24