STMicroelectronics STPS1150 150V, 1A Power Schottky Rectifiers
STMicroelectronics STPS1150 150V, 1A Power Schottky Rectifiers are designed for switch-mode power supplies on up to 24V rails and high-frequency converters. The STPS1150 is optimized for consumer and computer applications where low drop forward voltage is required to reduce power dissipation.The STM STPS1150 150V, 1A Power Schottky Rectifiers are housed in an SMA, SMA flat notch, and axial package.
Features
- Negligible switching losses
- Low forward voltage drop for higher efficiency and extended battery life
- Low thermal resistance
- Surface mount miniature package
- Avalanche capability
- ECOPACK2 compliant component
Applications
- Switching diode
- SMPS
- DC/DC converter
- Telecom power
Package Style
Opublikowano: 2021-04-28
| Zaktualizowano: 2025-10-23