STMicroelectronics STM32L4P5 & STM32L4Q5 32-Bit MCUs

STMicroelectronics STM32L4P5 and STM32L4Q5 32-Bit Microcontrollers (MCUs) offer ultra-low power and high performance with an Arm® Cortex®-M4 core with DSP and floating-point unit (FPU) at 120MHz. The STM32L4P5 modules feature 512Kbytes to 1Mbytes of flash memory in 48- to 169-pin packages. The STM32L4Q5 series is available with 1Mbytes of flash memory and provides an additional encryption accelerator engine (AES, HASH, and PKA). STMicroelectronics STM32L4P5 and STM32L4Q5 are suitable for cost-sensitive and power-conscious smart connected devices, including fitness trackers, industrial and medical sensors, utility meters, and smart-home products.

Features

  • Ultra-low-power with FlexPower control
  • 1.71V to 3.6V power supply
  • -40°C to +85°C or +125°C temperature range
  • Batch acquisition mode (BAM)
  • 150nA in VBAT module: supply for RTC and 32 x 32-bit backup registers
  • 22nA shutdown mode (5 wakeup pins)
  • 42nA standby mode (5 wakeup pins)
  • 190nA standby mode with RTC
  • 2.95uA stop 2 with RTC
  • 110uA/MHz run mode (LDO mode)
  • 5us wakeup mode from stop mode
  • Brownout reset (BOR) in all modes except shutdown

Features

  • Smart connected devices
  • Fitness trackers
  • Utility meters
  • Smart-home products
  • Industrial and medical sensors
Opublikowano: 2020-02-28 | Zaktualizowano: 2025-01-16