STMicroelectronics STEVAL-TTM007A Control Board

STMicroelectronics STEVAL-TTM007A Control Board is designed for high-voltage motor control applications, like traction inverters and ASIL D systems. The STMicroelectronics STEVAL-TTM007A can be powered by a 12V input (auxiliary battery) or a 5V input, bypassing the PMIC for voltage generation. The board features multiple connectors, providing extensive external connections for digital and analog inputs/outputs, with optimized filters for signal conditioning.

Features

  • Control logic unit based on ASIL D SR5E1E7 MCU with 2x 32-bits Arm® Cortex®‑M7 in eTQFP176 package and ASIL-D SPSB100 power management IC with integrated watchdog for safety (AEC-Q100 qualified ISO 26262)
  • Supported by the StellarStudio MC configurator tool
  • Motor control connector with 100 pins to support different kinds of motor control applications like the dual motor, the six-phase motor, the EESM (externally excited synchronous motor) and providing redundancy in the resolver feedback circuitry conditioning
  • Full set of motor position feedback acquisition allows users to address and manage all the most advanced F.O.C: algorithms
  • 2x CAN-FD and 1x UART communication port
  • OBD2 port for vehicle interface
  • Full compatibility with different gate driver boards for traction inverters up to 350kW like the STEVAL -03ACB and the STEVAL-05 ACB based on the galvanically isolated gate driver L9502E and the STEVAL-04ACB with the STGAP4S

Applications

  • High-voltage motor control
  • Traction inverters
  • ASIL D systems
Opublikowano: 2024-11-20 | Zaktualizowano: 2024-11-28