STMicroelectronics STEVAL-ISA192V1 Evaluation Board
STMicroelectronics STEVAL-ISA192V1 Evaluation Board is equipped with the STM32L0 microcontroller which detects tactile push buttons and a capacitive touch interface. The STM32L0 core manages VIPer0P to achieve minimum power consumption in Zero Power Mode (ZPM) while supplying the microcontroller and user interface (capacitive touch and push-button). The board does this while maintaining the overall efficiency quite high in standard operation mode.Features
- Smart standby architecture using the ZPM for capacitive touch sensing in consumer electronics applications
- Enhanced system reliability thanks to VIPer0P 800V avalanche rugged technology and its embedded protection
- <30mW minimized system input power consumption at 230VAC in ZPM
- IEC55022 Class B conducted EMI compliant, even with reduced EMI filter, thanks to the frequency jittering feature
- IEC61000-4-2 (ESD), IEC61000-4-4 (EFT) and IEC61000-4-5 (Surge) compliant
- RoHS compliant
STEVAL-ISA192V1 Schematic Diagram
Learn More About
Opublikowano: 2017-05-04
| Zaktualizowano: 2022-05-04