STMicroelectronics MEMS Pressure Sensors
STMicroelectronics MEMS Pressure Sensors use innovative MEMS technology to provide extremely high-pressure resolution, in ultra-compact and thin packages. The devices are designed using ST's VENSENS technology, allowing the fabrication of pressure sensors on a monolithic silicon chip. This eliminates wafer-to-wafer bonding and maximizes reliability.Key technical features of ST’s MEMS pressure sensor family include enhanced temperature compensation that allows apps to perform consistently in changing environments, an absolute pressure range from 260 to 1260 hPa that covers all possible user altitudes (from the deepest mines to the top of Mount Everest), low power consumption less than 4μA, and pressure noise lower than 1Pa RMS.
ST’s pressure sensors are increasingly being used in smartphones, tablets and wearable technology such as sports watches, smart watches, and fitness bands, enabling accurate floor detection and enhanced location-based services, allowing more accurate dead-reckoning calculations, and opening the door to new smartphone apps such as weather analyzers, health and sports monitors.
Additional Resources
Videos
| Numer części | Karta charakterystyki | Opis | Minimalna temperatura robocza | Maksymalna temperatura robocza | Prąd roboczy zasilania |
|---|---|---|---|---|---|
| LPS33KTR | ![]() |
Board Mount Pressure Sensors MEMS pressure sensor: 300-1200 hPa absolute digital output barometer with potted | - 40 C | + 85 C | |
| LPS25HBTR | ![]() |
Board Mount Pressure Sensors Piezoresistive absolute pressure sensor, 260-1260 hPa, digital output barometer, | - 30 C | + 105 C | 4 uA |
| LPS22HHTR | ![]() |
Board Mount Pressure Sensors High-performance MEMS nano pressure sensor: 260-1260 hPa absolute digital output | - 40 C | + 85 C | 4 uA |
| LPS27HHTWTR | ![]() |
Board Mount Pressure Sensors MEMS pressure sensor: 260-1260 hPa absolute digital output barometer with embedd | - 40 C | + 85 C | 12 uA |
| LPS28DFWTR | ![]() |
Board Mount Pressure Sensors Dual full-scale 1260hPa 4060hPa absolute digital output barometer waterresistant | - 40 C | + 85 C | 9.4 uA |
| ILPS22QSTR | ![]() |
Board Mount Pressure Sensors Dual full-scale 1260hPa 4060hPa absolute digital output barometer embedded Qvar | - 40 C | + 105 C | 11.7 uA |
| LPS22DFTR | ![]() |
Board Mount Pressure Sensors Low-power and high-precision MEMS nano pressure sensor: 260-1260 hPa absolute di | - 40 C | + 85 C | 9.4 uA |
| LPS22HBTR | ![]() |
Board Mount Pressure Sensors MEMS nano pressure sensor: 260-1260 hPa absolute digital output barometer | - 40 C | + 85 C | 15 uA |
| LPS27HHWTR | ![]() |
Board Mount Pressure Sensors MEMS pressure sensor: 260-1260 hPa absolute digital output barometer with water | - 40 C | + 85 C |