STMicroelectronics ECMF4-2459A6M1 Automotive Common-Mode Filter
STMicroelectronics ECMF4-2459A6M1 Automotive Common-Mode Filter (CMF) is designed to suppress electromagnetic interference (EMI) and radio-frequency interference (RFI) on high-speed buses. This module is optimized for use with HDMI 2.0, HDMI2.1, HDMI 1.4, DisplayPort, FPD link III, GMSL, USB 3.2, and MIPI interfaces. The device is designed to replace discrete common mode chokes and low-temperature co-fired ceramic (LTCC) filters. STMicroelectronics ECMF4-2459A6M1 common-mode filter is offered in a space-saving QFN-10L package and is AEC-Q101 qualified for use in automotive applications.Features
- Designed to suppress EMI and RFI on high-speed buses
- Can replace discrete common mode chokes and LTCC filters
- Space-saving design
- Wettable flank for automatic optical inspection
- AEC-Q101 qualified
- RoHS package
Applications
- High-speed buses
- HDMI
- USB
- MIPI
- DisplayPort
Specifications
- 9GHz differential bandwidth complies with HDMI 0, HDMI2.1, HDMI 1.4, USB 3.2 Gen. 1 and 2, MIPI, DisplayPort, FPD link III, and GMSL
- Common mode attenuation on LTE, GPS, Wi-Fi®, and V2x frequencies
- -13dB at 1.5GHz
- -34dB at 2.4GHZ
- -20dB at 5.9GHZ
- 100mA RMS current
- -55°C to +125°C operating ambient temperature range (Top)
- 2.6mm x 1.35mm x 0.75mm QFN-10L package
- Complies with the following standards
- UL 94V-0
- J-STD-020 MSL level 1
- J-STD-002
- IPC 7531 footprint and JEDEC registered package
- ISO 10605, IEC 61000-4-2, C=150pF–R=330Ω level 4
- 8kV (contact discharge)
- 15kV (air discharge)
- ISO 10605, C=330pF–R=330Ω
- 8kV (contact discharge)
- 15kV (air discharge)
Pin Configuration
Opublikowano: 2021-01-06
| Zaktualizowano: 2025-01-02