STMicroelectronics AEC-Q101 Qualified STripFET Power MOSFETs

STMicroelectronics AEC-Q101 Qualified STripFET Power MOSFETs utilize ST's proprietary trench-based low voltage technology, achieving extremely low conduction losses. These STMicroelectronics power MOSFETs minimize the energy normally lost in electrical drives, leading to greater efficiency and making them suitable for many applications. Housed in industry-standard TO-252 and TO-263 SMD packages with RDS(on) ranging from 3mΩ to 12.5mΩ, these devices perform well in most low-voltage automotive applications. This product range includes both standard and logic-level thresholds.

Features

  • Standard & logic level threshold drive
  • Low on-resistance RDS(on)
  • High avalanche ruggedness
  • 100% avalanche tested
  • Ultra low on-resistance

Applications

  • Switching applications
  • Automotive
Opublikowano: 2019-01-17 | Zaktualizowano: 2024-01-15